99 0525 14 04 | binder

Plug, M12, 4 pole, clamp connection, screw locking, straight, 99 0525 14 04

Order No.: 66P3447
EAN: 4099879105523
MPN:
99 0525 14 04
Series: 713
99 0525 14 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2550 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.26 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2550 €
10 pcs.
15.1725 €
50 pcs.
14.1253 €
150 pcs.
13.5184 €
500 pcs.
12.8163 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 Male cable connector, 99-0525-14-04, Franz Binder

M12-A Male cable connector, Contacts: 4, 4.0-6.0 mm, unshielded, wire clamp, IP67.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection clamp connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes