99 0486 282 08 | binder
Jack, M12, 8 pole, screw connection, screw locking, straight, 99 0486 282 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.1863 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
40.19 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1863 €
5 pcs.
37.7825 €
15 pcs.
36.3307 €
50 pcs.
34.7242 €
150 pcs.
33.2724 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-0486-282-08, Franz Binder
M12-A Female connector, poles 8, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |