99 0436 82 05 | binder
Jack, M12, 5 pole, screw connection, screw locking, straight, 99 0436 82 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2510 € *
Available: 5 pcs.
Total Price:
27.25 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2510 €
10 pcs.
23.9666 €
50 pcs.
22.3482 €
150 pcs.
21.3605 €
500 pcs.
20.2776 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-0436-82-05, Franz Binder
M12-A Female connector, poles 5, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |