99 0430 20 04 | binder

Jack, M12, 4 pole, screw connection, screw locking, angled, 99 0430 20 04

Order No.: 66P3320
EAN: 4099879103017
MPN:
99 0430 20 04
Series: 713
99 0430 20 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6136 € *
Available: 7 pcs.
Total Price:
13.61 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6136 €
10 pcs.
11.9952 €
50 pcs.
11.1741 €
150 pcs.
10.6743 €
500 pcs.
10.1269 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99-0430-20-04, Franz Binder

M12-A Female connector, poles 4, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface CuSnZn
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No