99 0429 82 04 | binder

Plug, M12, 4 pole, screw connection, screw locking, straight, 99 0429 82 04

Order No.: 66P3302
EAN: 4099879102737
MPN:
99 0429 82 04
Series: 713
99 0429 82 04 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
12.7568 € *
Available: 26 pcs.
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
10 pcs.
11.4835 €
50 pcs.
10.7695 €
100 pcs.
10.1269 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 Male cable connector, 99-0429-82-04, Franz Binder

M12-A Male cable connector, Contacts: 4, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No