99 0429 684 04 | binder
Plug, M12, 4 pole, screw connection, screw locking, straight, 99 0429 684 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4521 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
30.45 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4521 €
10 pcs.
26.7988 €
50 pcs.
24.9781 €
150 pcs.
23.8833 €
500 pcs.
22.6576 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 Male cable connector, 99-0429-684-04, Franz Binder
M12-A Male cable connector, Contacts: 4, 4.0-6.5 mm, unshielded, screw clamp, IP69K, for outdoor applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP68/IP69K |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |