99 0429 43 04 | binder

Plug, M12, 4 pole, screw connection, screw locking, straight, 99 0429 43 04

Order No.: 66P3290
EAN: 4099879101433
MPN:
99 0429 43 04
Series: 713
99 0429 43 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9833 € *
Available: 59 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
11.98 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9833 €
10 pcs.
10.5196 €
50 pcs.
9.8175 €
150 pcs.
9.3891 €
500 pcs.
8.9012 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 Male cable connector, 99-0429-43-04, Franz Binder

M12-A Male cable connector, Contacts: 4, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface CuSnZn
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No