99 0429 282 04 | binder

Plug, M12, 4 pole, screw connection, screw locking, straight, 99 0429 282 04

Order No.: 66P3280
EAN: 4099879100177
MPN:
99 0429 282 04
Series: 713
99 0429 282 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2899 € *
Available: 73 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
19.29 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2899 €
10 pcs.
16.9932 €
50 pcs.
15.8389 €
150 pcs.
15.1368 €
500 pcs.
14.3514 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 Male cable connector, 99-0429-282-04, Franz Binder

M12-A Male cable connector, Contacts: 4, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No