99 0429 19 04 | binder
Plug, M12, 4 pole, screw connection, screw locking, straight, 99 0429 19 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4835 € *
Available: 34 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
11.48 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4835 €
10 pcs.
10.6862 €
50 pcs.
9.9365 €
100 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 Male cable connector, 99-0429-19-04, Franz Binder
M12-A Male cable connector, Contacts: 4, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, VDE, PG 11, for the power supply.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |