99 0429 142 04 | binder
Plug, M12, 4 pole, screw connection, screw locking, straight, 99 0429 142 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3514 € *
Available: 23 pcs.
Total Price:
14.35 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3514 €
10 pcs.
12.6259 €
50 pcs.
11.7572 €
150 pcs.
11.2455 €
500 pcs.
10.6743 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable duo connector, 99-0429-142-04, Franz Binder
M12-A Male cable duo connector, poles 4, 2 x 2: 1.0-3.0 mm / Ø 4.0-5.0 mm, unshielded, screw clamp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |