99 0429 12 04 | binder

Plug, M12, 4 pole, screw connection, screw locking, straight, 99 0429 12 04

Order No.: 67F5902
EAN: 4099889703153
MPN:
99 0429 12 04
Series: 713
99 0429 12 04 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
9.1392 € *
Available: 45 pcs.
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
10 pcs.
8.0325 €
50 pcs.
7.4970 €
150 pcs.
7.1757 €
500 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector for sensor, M12, type Binder 713.

Rugged, water-proof design. Non-shielded. With screw lock; Conductor cross-sections: max. 0.75 mm². Cable outlet: 6.0 to 8.0 mm. Rated voltage: 250 V. Rated current (+40 °C): 4.0 A. Test surge voltage: 2950 V. Contact resistance: < 8.0 mohm. Insulation resistance: > 10 Gohm. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Overvoltage category: II. Male/Female contact material: copper zinc. Finish: CuSnZn. Housing, straight/angled: PBT/PA 66. Operating temperatures: - 40 to +85 °C. Certifications: UL.

Straight connectors.

Technical attributes (index: type, number of poles, cable entry): 99-0429-12-04, 4-pole, 6.0 to 8.0 mm

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface CuSnZn
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No