86 6919 0002 32703 | binder
Panel plug, M8, 3 pole, solder connection, snap-in/screw locking, straight, 86 6919 0002 32703
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4018 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
10 pcs.
6.6640 €
50 pcs.
5.8667 €
100 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale
Male receptacle, 86 6919 0002 32703, binder
M8 Male receptacle, Contacts: 3, unshielded, solder, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Type of locking | snap-in/screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |