86 6919 0002 30703 | binder

Panel plug, M8, 3 pole, solder connection, snap-in/screw locking, straight, 86 6919 0002 30703

Order No.: 70P1241
EAN: 4099891676001
MPN:
86 6919 0002 30703
Series: 718
86 6919 0002 30703 binder Sensor-Actuator Connectors Image 1
86 6919 0002 30703 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4018 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
10 pcs.
6.6640 €
50 pcs.
5.8667 €
100 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale

Male receptacle, 86 6919 0002 30703, binder

M8 Male receptacle, Contacts: 3, unshielded, solder, IP65.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
Thread size M8
Type of locking snap-in/screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes