09 3415 00 04 | binder

Panel plug, M8, 4 pole, solder connection, snap-in/screw locking, straight, 09 3415 00 04

Order No.: 66P1130
EAN: 4099879087829
MPN:
09 3415 00 04
Series: 718
09 3415 00 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5573 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
10 pcs.
4.9028 €
100 pcs.
4.2840 €
250 pcs.
4.1293 €
1000 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale

Male receptacle, 09-3415-00-04, Franz Binder

M8 Male receptacle, poles 4, unshielded, solder, IP65

Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M8
Type of locking snap-in/screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP65
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No