09 0431 81 04 | binder

Panel plug, M12, 4 pole, solder connection, screw locking, straight, 09 0431 81 04

Order No.: 67F5833
EAN: 4099891674205
MPN:
09 0431 81 04
Series: 623
09 0431 81 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1769 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
10 pcs.
3.7604 €
50 pcs.
3.3201 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel mount connector, 09 0431 81 04, Franz Binder

M12-A Male panel mount connector, Contacts: 4, unshielded, solder, IP67, M12x0.5.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes