79 9149 120 03 | binder
Sensor actuator cable, cable plug, straight to open end, 3 pole, 2 m, PUR, black, 7 A, 79 9149 120 03
Unit Price (€ / pc.)
18.0642 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.06 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0642 €
10 pcs.
16.9932 €
50 pcs.
15.9698 €
100 pcs.
15.0059 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 79 9149 120 03, binder
Snap-In IP67 Male cable connector, Contacts: 3, moulded on the cable, IP67, VDE, PUR, black, 3 x 0.75 mm², 2 m.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (1) | cable plug, straight | |
Connection (2) | open end | |
Pin number | 3 pole | |
Cable length | 2 m | |
Colour | black | |
Material | PUR | |
Degree of protection (IP) | IP65 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 7 A |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |