79 3506 55 03 | binder
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 5 m, PUR, black, 4 A, 79 3506 55 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.6147 € *
Available: 8 pcs.
Total Price:
40.61 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6147 €
5 pcs.
38.1871 €
15 pcs.
36.7234 €
50 pcs.
35.0931 €
150 pcs.
33.6413 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 79-3506-55-03, Franz Binder
M8 Female connector, poles 3, shielded, cable moulded, IP67, UL, PUR black, 3 x 0.34 mm², 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |