79 3406 42 03 | binder

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 2 m, PVC, gray, 4 A, 79 3406 42 03

Order No.: 66P2264
EAN: 4099891658632
MPN:
79 3406 42 03
Series: 718
79 3406 42 03 binder Sensor-Actuator Cables Image 1
79 3406 42 03 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 31 pcs.
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.4260 €
50 pcs.
6.0214 €
100 pcs.
5.6644 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 79-3406-42-03, Franz Binder

M8 Female connector, poles 3, unshielded, cable moulded, /IP69K, UL, PVC grey, 3 x 0.34 mm², 2 m

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 2 m
Colour gray
Material PVC
Degree of protection (IP) IP67/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes