79 3388 52 04 | binder

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 2 m, PUR, black, 4 A, 79 3388 52 04

Order No.: 66P2243
EAN: 4099891658618
MPN:
79 3388 52 04
Series: 718
79 3388 52 04 binder Sensor-Actuator Cables Image 1
79 3388 52 04 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5184 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
13.52 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5184 €
10 pcs.
11.8881 €
50 pcs.
11.0908 €
150 pcs.
10.5910 €
500 pcs.
10.0674 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 79-3388-52-04, Franz Binder

M8 Female connector, poles 4, unshielded, cable moulded, IP65, PUR black, 4 x 0.25 mm², 2 m

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 60 V
Rated current 4 A
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No