79 3384 55 04 | binder
Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 4 A, 79 3384 55 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8036 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
14.80 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8036 €
10 pcs.
13.7564 €
50 pcs.
12.8044 €
100 pcs.
11.8881 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 79-3384-55-04, Franz Binder
M8 Female connector, poles 4, unshielded, cable moulded, /IP69K, UL, PUR black, 4 x 0.34 mm², 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67/IP69K | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |