79 3384 52 04 | binder

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 1 m, PUR, black, 4 A, 79 3384 52 04

Order No.: 66P2230
EAN: 4099879095480
MPN:
79 3384 52 04
Series: 718
79 3384 52 04 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 6 pcs.
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.3423 €
50 pcs.
6.8782 €
100 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 79-3384-52-04, Franz Binder

M8 Female connector, poles 4, unshielded, cable moulded, /IP69K, UL, PUR black, 4 x 0.34 mm², 2 m

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP67/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No