79 3384 45 04 | binder
Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 5 m, PVC, gray, 4 A, 79 3384 45 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4458 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
16.45 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4458 €
10 pcs.
14.4704 €
50 pcs.
13.4827 €
150 pcs.
12.8996 €
500 pcs.
12.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 79-3384-45-04, Franz Binder
M8 Female connector, poles 4, unshielded, cable moulded, /IP69K, UL, PVC grey, 4 x 0.34 mm², 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67/IP69K | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |