79 3382 55 04 | binder

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 79 3382 55 04

Order No.: 66P2218
EAN: 4099879095459
MPN:
79 3382 55 04
Series: 718
79 3382 55 04 binder Sensor-Actuator Cables Image 1
79 3382 55 04 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9091 € *
Available: 6 pcs.
Total Price:
18.91 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9091 €
10 pcs.
16.6362 €
50 pcs.
15.4938 €
150 pcs.
14.8274 €
500 pcs.
14.0658 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 79-3382-55-04, Franz Binder

M8 Female connector, poles 4, unshielded, cable moulded, /IP69K, UL, PUR black, 4 x 0.34 mm², 5 m

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No