79 3382 42 04 | binder
Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 2 m, PVC, black, 4 A, 79 3382 42 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8417 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
10 pcs.
7.9611 €
50 pcs.
7.0091 €
100 pcs.
6.3070 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor connector, 79-3382-42-04, BINDER
M8 Female cable connector, Contacts: 4, unshielded, moulded on cable, IP67/IP69K, UL, PVC grey, 4 x 0.34 mm², 2.0 m.
Features
- Contact material: CuZn
- Overvoltage category: II
- Pollution degree: 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |