77 3530 3529 50705 0100 | binder
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1 m, PUR, black, 4 A, 77 3530 3529 50705 0100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4402 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.44 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4402 €
10 pcs.
28.6076 €
25 pcs.
26.6084 €
50 pcs.
24.7401 €
*incl. VAT plus shipping costs
Subject to prior sale
M12-A Connecting cable male cable connector - female cable connector, 77 3530 3529 50705-0100, Franz Binder
M12-A Connecting cable male cable connector - female cable connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PUR, black, 5 x 0.25 mm², 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |