77 3506 0000 50004 0500 | binder

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 77 3506 0000 50004 0500

Order No.: 67F5797
EAN: 4099891658861
MPN:
77 3506 0000 50004 0500
Series: 718
77 3506 0000 50004 0500 binder Sensor-Actuator Cables Image 1
77 3506 0000 50004 0500 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.4648 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.46 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4648 €
10 pcs.
26.7512 €
25 pcs.
25.1447 €
50 pcs.
23.6334 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 77 3506 0000 50004-0500, Franz Binder

M8 Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, 4 x 0.34 mm², 5 m.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes