77 3506 0000 50004 0200 | binder

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 2 m, PUR, black, 4 A, 77 3506 0000 50004 0200

Order No.: 67F5796
EAN: 4099891658854
MPN:
77 3506 0000 50004 0200
Series: 718
77 3506 0000 50004 0200 binder Sensor-Actuator Cables Image 1
77 3506 0000 50004 0200 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.2895 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.29 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2895 €
10 pcs.
19.0638 €
50 pcs.
17.9214 €
100 pcs.
16.8504 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 77 3506 0000 50004-0200, Franz Binder

M8 Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, 4 x 0.34 mm², 2 m.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes