99 9156 02 03 | binder

Miniature connector, Snap In, unshielded, 0,75 mm², AWG 18, female angled, 3 pole

Order No.: 67F9939
MPN:
99 9156 02 03
Series: 720
99 9156 02 03 binder Other Circular Connectors Image 1
99 9156 02 03 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5073 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.51 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5073 €
10 pcs.
10.4720 €
50 pcs.
9.2106 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99 9156 02 03, binder

Snap-In Female angled connector, Contacts: 3, 6.0 - 8.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version angle coupling
Cable cross-section 0.75 mm²
Pin number 3 pole
Orientation angled
Contact connection solder connection
Type of locking snap-in
Cable diameter 6 to 8 mm
Assembly cable assembly
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes