99 9134 472 12 | binder

Jack, 12 pole, solder connection, snap lock, straight, 99 9134 472 12

Order No.: 70P1356
EAN: 4099891702045
MPN:
99 9134 472 12
Series: 720
99 9134 472 12 binder Other Circular Connectors Image 1
99 9134 472 12 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8381 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.84 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8381 €
10 pcs.
16.5886 €
50 pcs.
15.4343 €
100 pcs.
14.3633 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 9134 472 12, binder

Snap-In IP67 (miniature) Female cable connector, Contacts: 12, 6.0-8.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25 mm²
Pin number 12 pole
Orientation straight
Contact connection solder connection
Type of locking snap lock
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No