99 9134 452 12 | binder
Jack, 12 pole, solder connection, snap lock, straight, 99 9134 452 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8381 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.84 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8381 €
10 pcs.
16.5886 €
50 pcs.
15.4343 €
100 pcs.
14.3633 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99 9134 452 12, binder
Snap-In IP67 (miniature) Female cable connector, Contacts: 12, 6.0-8.0 mm, unshielded, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap lock | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |