99 5672 00 08 | binder

Jack, 8 pole, solder connection, screw locking, straight, 99 5672 00 08

Order No.: 66P4595
EAN: 4099889702026
MPN:
99 5672 00 08
Series: 423
99 5672 00 08 binder Other Circular Connectors Image 1
99 5672 00 08 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.0265 € *
Available: 10 pcs.
Total Price:
23.03 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0265 €
10 pcs.
20.2657 €
50 pcs.
18.8853 €
150 pcs.
18.0523 €
500 pcs.
17.1479 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connector, 99-5672-00-08, BINDER

M16 IP67 Female cable connector, Contacts: 8 DIN, 6.0-8.0 mm, shieldable, solder, IP68, UL.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version jack
Pin number 8 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly cable assembly
contact surface silver-plated
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No