99 5496 00 24 | binder
Jack, 24 pole, solder connection, screw locking, straight, 99 5496 00 24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.3906 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.39 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3906 €
10 pcs.
33.2843 €
25 pcs.
30.9400 €
50 pcs.
28.7742 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99 5496 00 24, binder
M16 IP67 Female cable connector, Contacts: 24, 4.0-6.0 mm, shieldable, solder, IP67, UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.14 mm² | |
| Pin number | 24 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | CuZn |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |