99 5495 15 24 | binder

Plug, 24 pole, solder connection, screw locking, straight, 99 5495 15 24

Order No.: 70P0179
EAN: 4099891694333
MPN:
99 5495 15 24
Series: 423
99 5495 15 24 binder Other Circular Connectors Image 1
99 5495 15 24 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.6294 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.63 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6294 €
10 pcs.
31.6064 €
25 pcs.
29.4049 €
50 pcs.
27.3462 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 5495 15 24, binder

M16 IP67 Male cable connector, Contacts: 24, 4.0-6.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.14 mm²
Pin number 24 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material CuZn
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes