99 5122 09 06 | binder

Jack, 6 pole, solder connection, screw locking, straight, 99 5122 09 06

Order No.: 66P4413
EAN: 4099879123213
MPN:
99 5122 09 06
Series: 423
99 5122 09 06 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4077 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.41 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4077 €
10 pcs.
19.7183 €
50 pcs.
18.3855 €
150 pcs.
17.5644 €
500 pcs.
16.6600 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99-5122-09-06, Franz Binder

M16 IP67 Female connector, poles 6 DIN, 4.0-6.0 mm, shieldable, solder, IP67, UL

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.75 mm²
Pin number 6 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
contact surface gold-plated
Shell Material brass
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No