99 5122 00 06 | binder
Jack, 6 pole, solder connection, screw locking, straight, 99 5122 00 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4700 € *
Available: 40 pcs.
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4700 €
10 pcs.
14.3990 €
50 pcs.
13.3756 €
100 pcs.
12.4474 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-5122-00-06, BINDER
M16 IP67 Female cable connector, Contacts: 6 DIN, 4.0-6.0 mm, shieldable, solder, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |