99 4641 00 06 | binder
Plug, 6 pole, solder connection, screw locking, straight, 99 4641 00 06
Unit Price (€ / pc.)
24.0499 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0499 €
10 pcs.
22.6100 €
50 pcs.
21.2653 €
100 pcs.
19.9920 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 99-4641-00-06, BINDER
M23 Coupling plug, Contacts: 6, 6.0-10.0 mm, unshielded, solder, IP67.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 6 pole | |
Orientation | straight | |
Type of locking | screw locking | |
Assembly | cable assembly | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Version | plug |
Download
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |