99 4629 00 16 | binder

Plug, 16 pole, solder connection, screw locking, straight, 99 4629 00 16

Order No.: 66P4279
EAN: 4099889701630
MPN:
99 4629 00 16
Series: 623
99 4629 00 16 binder Other Circular Connectors Image 1
99 4629 00 16 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
31.8087 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.81 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8087 €
10 pcs.
29.8928 €
25 pcs.
27.8103 €
50 pcs.
25.8468 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 99-4629-00-16, BINDER

M23 Coupling plug, Contacts: 16, 6.0-10.0 mm, shieldable, solder, IP67.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Pin number 16 pole
Orientation straight
Type of locking screw locking
Assembly cable assembly
Contact connection solder connection
contact surface gold-plated
Version plug
Compliance
Property Value
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15