99 4613 00 09 | binder
Plug, 9 pole, solder connection, screw locking, straight, 99 4613 00 09
Industrial circular connector, IP 67, type Binder 623.
With M 23 thread locking and Pg 9 cable bushing; Contacts: CuZn. Contact diameter: 2.0 mm. Finish: gold-plated. Cable connection: solder contacts for 9 poles max. 1.5 mm² (2.0-mm diameter 2.5 mm²). Contact carrier: PET to UL 94 V-0. Cable housing: nickel-plated brass. Flanged housing: zinc die-cast, nickel-plated. Cable outlet: 6.0 to 10 mm. Degree of protection in mated state (IEC 60529): IP 67. Rated voltage: 250 V. Test voltage: 2950 V. Rated current (40 °C): 8.0 A (for 2.0-mm diameter 20 A). Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Operating temperatures: - 40 to +125 °C.
Coupling plugs, non-shielded, type 623.
With fixed thread for screw lock..
Technical attributes (type, number of poles): 99-4613-00-09, 9-pole
Filter | Property | Value |
---|---|---|
Additional parts | equipped | |
Pin number | 9 pole | |
Orientation | straight | |
Type of locking | screw locking | |
Assembly | cable assembly | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Version | plug |
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |