99 4610 70 16 | binder
Angle coupling, 16 pole, solder connection, screw locking, angled, 99 4610 70 16
Unit Price (€ / pc.)
50.1228 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
50.12 € *
Price list
Quantity
Price per unit*
1 pcs.
50.1228 €
10 pcs.
47.6238 €
25 pcs.
44.7559 €
50 pcs.
41.6262 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 99-4610-70-16, BINDER
M23 Female angled connector, Contacts: 16, 6.0-10.0 mm, unshielded, solder, IP67.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 16 pole | |
Orientation | angled | |
Type of locking | screw locking | |
Assembly | cable assembly | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Version | angle coupling |
Download
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |