99 2038 20 16 | binder
Jack, 16 pole, solder connection, screw locking, straight, 99 2038 20 16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3724 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.37 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3724 €
10 pcs.
20.0872 €
50 pcs.
18.8734 €
100 pcs.
17.7429 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99 2038 20 16, BINDER
M16 IP40 Female cable connector, Contacts: 16, 6.0-8.0 mm, shieldable, solder, IP40.
Features
- Contact material: CuZn
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 16 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |