99 2026 20 07 | binder
Jack, 7 pole, solder connection, screw locking, straight, 99 2026 20 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1249 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
10 pcs.
13.3161 €
50 pcs.
12.3998 €
150 pcs.
11.8405 €
500 pcs.
11.2455 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-2026-20-07, BINDER
M16 IP40 Female cable connector, Contacts: 7, 6.0-8.0 mm, shieldable, solder, IP40.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |