99 2010 20 04 | binder
Jack, 4 pole, solder connection, screw locking, straight, 99 2010 20 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2923 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.29 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2923 €
10 pcs.
11.6858 €
50 pcs.
10.9004 €
150 pcs.
10.4006 €
500 pcs.
9.8889 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-2010-20-04, Franz Binder
M16 IP40 Female connector, poles 4, 6.0-8.0 mm, shieldable, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |