99 0980 102 04 | binder
Jack, 4 pole, solder connection, bayonet locking, straight, 99 0980 102 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6874 € *
Available: 80 pcs.
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6874 €
10 pcs.
7.1400 €
50 pcs.
6.5807 €
100 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-0980-102-04, Franz Binder
Bayonet Female connector, poles 4, 4.0-5.0 mm, unshielded, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 4 to 5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |