99 0972 102 02 | binder
Jack, 2 pole, solder connection, bayonet locking, straight, 99 0972 102 02
Unit Price (€ / pc.)
10.7933 € *
Available: 4 pcs.
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
10 pcs.
9.4962 €
100 pcs.
8.3300 €
250 pcs.
7.9849 €
1000 pcs.
7.4851 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-0972-102-02, Franz Binder
Bayonet Female connector, poles 2, 4.0-5.0 mm, unshielded, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 4 to 5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |