99 0773 001 08 | binder

Miniature connector Bajonett NCC, unshielded,0,25mm², AWG 24, male angled, 8 pole

Order No.: 67F9972
MPN:
99 0773 001 08
Series: 770
99 0773 001 08 binder Other Circular Connectors Image 1
99 0773 001 08 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7068 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.71 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7068 €
10 pcs.
17.0170 €
50 pcs.
14.9702 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 0773 001 08, binder

Bayonet Male angled connector, Contacts: 8, 4.0 - 6.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 0.25 mm²
Pin number 8 pole
Orientation angled
Contact connection solder connection
Type of locking bayonet locking
Cable diameter 4 to 6 mm
Assembly cable assembly
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes