99 0720 00 13 | binder

Panel socket, 12 pole + PE, solder cup, screw locking, straight, 99 0720 00 13

Order No.: 67F152
EAN: 4099889731293
MPN:
99 0720 00 13
Series: 694
99 0720 00 13 binder Other Circular Connectors Image 1
99 0720 00 13 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.8500 € *
Available: 20 pcs.
Next delivery: 19 pcs. on 2026-04-14
Available in 5 Days: 90 pcs. - if ordered today
Total Price:
17.85 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8500 €
10 pcs.
16.0650 €
25 pcs.
15.0654 €
50 pcs.
14.1729 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector for automation technology, type Binder 694.

With ground terminal and screw locking. Male and female cable connectors with cable bushing Pg 13.5. Splash proof; Female contacts: copper tin. Male contacts: copper zinc. Contact surface: nickel-plated. Cable connection: solder terminals max. 1.0 mm². Contact carrier PA 66 to UL 94 V-0. Housing: straight/angled PA 66 to UL 94 V-0. Degree of protection in mated state (IEC 60529): IP 65. Cable outlet: 10 to 12 mm. Test surge voltage: 4800 V. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Insertion/removal cycles: min. 500. Operating temperatures: - 40 to +100 °C.

Female panel mount connector, type 694.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-0720-00-13, 12-pole, 250 V/6.0 A

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 1.0 mm²
Pin number 12 pole + PE
Orientation straight
Contact connection solder cup
Type of locking screw locking
Cable diameter 10 to 12 mm
Assembly PCB mounting
Additional parts equipped
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No