99 0718 72 13 | binder

Angle coupling, 12 pole + PE, solder connection, screw locking, angled, 99 0718 72 13

Order No.: 70P0903
EAN: 4099891700737
MPN:
99 0718 72 13
Series: 694
99 0718 72 13 binder Other Circular Connectors Image 1
99 0718 72 13 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.8067 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.81 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8067 €
10 pcs.
34.5933 €
25 pcs.
32.1776 €
50 pcs.
29.9166 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99 0718 72 13, binder

RD30 Female angled connector, Contacts: 12+PE, 12.0-14.0 mm, unshielded, solder, IP65.

Technical specifications
Filter Property Value
Version angle coupling
Cable cross-section 1.0 mm²
Pin number 12 pole + PE
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 12 to 14 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No