99 0462 106 19 | binder

Angle coupling, 19 pole, solder connection, screw locking, angled, 99 0462 106 19

Order No.: 70P1614
EAN: 4099891704278
MPN:
99 0462 106 19
Series: 723
99 0462 106 19 binder Other Circular Connectors Image 1
99 0462 106 19 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.2347 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
38.23 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2347 €
10 pcs.
35.9380 €
25 pcs.
33.4271 €
50 pcs.
31.0828 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99 0462 106 19, binder

M16 IP67 Female angled connector, Contacts: 19, 4.0-6.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version angle coupling
Cable cross-section 0.25 mm²
Pin number 19 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No