99 0217 15 07 | binder

Plug, 6 pole + PE, screw connection, screw locking, straight, 99 0217 15 07

Order No.: 66P3202
EAN: 4099879096845
MPN:
99 0217 15 07
Series: 692
99 0217 15 07 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6699 € *
Available: 7 pcs.
Total Price:
21.67 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6699 €
10 pcs.
19.0638 €
50 pcs.
17.7667 €
150 pcs.
16.9813 €
500 pcs.
16.1245 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99-0217-15-07, Franz Binder

RD24 Male connector, poles 6+PE, 10.0-12.0 mm, unshielded, screw clamp, IP67, PG 13.5

Technical specifications
Filter Property Value
Version plug
Cable cross-section 1.5 mm²
Pin number 6 pole + PE
Orientation straight
Contact connection screw connection
Type of locking screw locking
Cable diameter 10 to 12 mm
Assembly cable assembly
contact surface silver-plated
Shell Material PBT
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No