99 0213 15 07 | binder
Plug, 6 pole + PE, solder connection, screw locking, straight, 99 0213 15 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2895 € *
Available: 3 pcs.
Total Price:
20.29 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2895 €
10 pcs.
17.8500 €
50 pcs.
16.6362 €
150 pcs.
15.8984 €
500 pcs.
15.1011 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-0213-15-07, Franz Binder
RD24 Male connector, poles 6+PE, 10.0-12.0 mm, unshielded, solder, IP67, PG 13.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole + PE | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 10 to 12 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | PBT |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |